Delta Plus FISHER2 Black, Khaki Stainless Steel Toe Capped Unisex Safety Boots 5.5, EU 39 CE

Subtotal (1 pair)*

PHP9,660.41

(exc. VAT)

PHP10,819.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,660.41

*price indicative

RS Stock No.:
205-846
Mfr. Part No.:
FISH2S5VE39
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

FISHER2

Gender

Unisex

Size EU

39

Size UK

5.5

Colour

Black, Khaki

Closure Type

Pull-Up

Safety Toe Type

Stainless Steel

Size US

6

Midsole Material

Stainless Steel

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRA

Standards/Approvals

CE

Sole Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus Safety thigh waders are designed for all types of work or activities in contact with water, offering reliable protection. Ideal for applications in agriculture, fishing, public works, cleanliness, temporary work and public services.

Grip on the ground

Shock absorbing heel to relieve joint strain

Drawstring to ensure water tightness

Handles for easy product donning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy