Delta Plus FISHER2 Black, Khaki Stainless Steel Toe Capped Unisex Safety Boots 13.5, EU 47 CE

Subtotal (1 pair)*

PHP8,526.40

(exc. VAT)

PHP9,549.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,526.40

*price indicative

RS Stock No.:
205-841
Mfr. Part No.:
FISH2S5VE47
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

FISHER2

Gender

Unisex

Size EU

47

Size UK

13.5

Closure Type

Pull-Up

Colour

Black, Khaki

Safety Toe Type

Stainless Steel

Resistance Features

Slip Resistant

Midsole Material

Stainless Steel

Size US

14

Safety Rating EN ISO 20345

Yes

Sole Material

Polyvinyl Chloride

Standards/Approvals

CE

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus Safety thigh waders are designed for all types of work or activities in contact with water, offering reliable protection. Ideal for applications in agriculture, fishing, public works, cleanliness, temporary work and public services.

Grip on the ground

Shock absorbing heel to relieve joint strain

Drawstring to ensure water tightness

Handles for easy product donning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy