Delta Plus FISHER2 Black, Khaki Stainless Steel Toe Capped Unisex Safety Boots 11.5, EU 45 CE
- RS Stock No.:
- 205-831
- Mfr. Part No.:
- FISH2S5VE45
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP9,634.34
(exc. VAT)
PHP10,790.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,634.34 |
*price indicative
- RS Stock No.:
- 205-831
- Mfr. Part No.:
- FISH2S5VE45
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | FISHER2 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11.5 | |
| Colour | Black, Khaki | |
| Closure Type | Pull-Up | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Slip Resistant | |
| Size US | 12 | |
| Midsole Material | Stainless Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SRA | |
| Sole Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series FISHER2 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11.5 | ||
Colour Black, Khaki | ||
Closure Type Pull-Up | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Slip Resistant | ||
Size US 12 | ||
Midsole Material Stainless Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE | ||
Slip Resistance Rating SRA | ||
Sole Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety thigh waders are designed for all types of work or activities in contact with water, offering reliable protection. Ideal for applications in agriculture, fishing, public works, cleanliness, temporary work and public services.
Grip on the ground
Shock absorbing heel to relieve joint strain
Drawstring to ensure water tightness
Handles for easy product donning
