Securikey 33.3L Electronic Safe
- RS Stock No.:
- 766-905
- Mfr. Part No.:
- SFMICROV-3ZE
- Manufacturer:
- Securikey
Subtotal (1 unit)*
PHP14,720.34
(exc. VAT)
PHP16,486.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,720.34 |
*price indicative
- RS Stock No.:
- 766-905
- Mfr. Part No.:
- SFMICROV-3ZE
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Safe | |
| Capacity | 33.3L | |
| Lock Type | Electronic | |
| Colour | Grey RAL 7001 | |
| Material | Solid Steel | |
| Door Thickness | 5mm | |
| Height | 360mm | |
| Width | 350mm | |
| Depth | 330mm | |
| Weight | 11.8kg | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Safe | ||
Capacity 33.3L | ||
Lock Type Electronic | ||
Colour Grey RAL 7001 | ||
Material Solid Steel | ||
Door Thickness 5mm | ||
Height 360mm | ||
Width 350mm | ||
Depth 330mm | ||
Weight 11.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Securikey Security unit offers robust protection for your valuables, designed to securely store cash and important documents, combining durability with a user-friendly electronic locking system.
Constructed from 2mm solid steel, ensuring high durability
Features twin 20mm hardened steel locking bolts for added security
Equipped with an electronic lock and LED display for easy access
Includes motorised locking mechanism powered by 4 x AA batteries
Comes with a manual override key and key cover for convenience
