Securikey 34L Electronic Wall Safe Safe
- RS Stock No.:
- 427-860
- Mfr. Part No.:
- SFEV035-TZE
- Manufacturer:
- Securikey
Subtotal (1 unit)*
PHP29,714.58
(exc. VAT)
PHP33,280.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,714.58 |
*price indicative
- RS Stock No.:
- 427-860
- Mfr. Part No.:
- SFEV035-TZE
- Manufacturer:
- Securikey
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
| Brand | Securikey | |
| Product Type | Safe | |
| Capacity | 34L | |
| Mount Type | Wall | |
| Lock Type | Electronic | |
| Sub Type | Safe | |
| Interior Light | Yes | |
| Colour | Metallic Dark Grey | |
| Door Thickness | 4mm | |
| Material | Solid Steel | |
| Height | 200mm | |
| Width | 500mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 400mm | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Safe | ||
Capacity 34L | ||
Mount Type Wall | ||
Lock Type Electronic | ||
Sub Type Safe | ||
Interior Light Yes | ||
Colour Metallic Dark Grey | ||
Door Thickness 4mm | ||
Material Solid Steel | ||
Height 200mm | ||
Width 500mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 400mm | ||
- COO (Country of Origin):
- CH
The Securikey Euro Vault Electronic safe offers secure storage with an overnight cash cover of 1500 pounds and a valuables cover of 15000 pounds Constructed with a 2 mm solid steel electrically welded body it ensures durability and protection The 4 mm thick door features an illuminated electronic keypad for easy access Locking is controlled by a motorized lock powered by four AA batteries which are included The safe supports dual mode locking with fixed code and Hotel mode for flexibility A management override key and master code ensure emergency entry at all times A soft foam insert protects valuables from damage while an automatic interior light enhances visibility.
Suitable for floor and wall fixing Bolts supplied
Color Metallic Dark Grey RAL7001
Related links
- Securikey 17L Electronic Wall Safe Safe
- Securikey 12L Electronic Wall Safe Safe
- Securikey 34L Electronic Floor Safe Safe
- Securikey 45L Electronic Wall Safe Safe
- Securikey 26L Electronic Wall Safe Safe
- Securikey 65L Electronic Wall Safe Safes
- Securikey 13L Electronic Floor Safe Safe
- Rottner Comsafe 5L Key Wall Safe Safe