Securikey 16L Electronic Safe

Subtotal (1 unit)*

PHP13,105.84

(exc. VAT)

PHP14,678.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,105.84

*price indicative

RS Stock No.:
766-904
Mfr. Part No.:
SFMICROV-2ZE
Manufacturer:
Securikey
Find similar products by selecting one or more attributes.
Select all

Brand

Securikey

Product Type

Safe

Capacity

16L

Lock Type

Electronic

Colour

Grey RAL 7001

Material

Solid Steel

Door Thickness

5mm

Height

250mm

Width

350mm

Depth

250mm

Weight

10.1kg

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy