Bosch 15 piece Router Bit Set
- RS Stock No.:
- 693-308
- Mfr. Part No.:
- 2607017471
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP12,240.37
(exc. VAT)
PHP13,709.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP12,240.37 |
*price indicative
- RS Stock No.:
- 693-308
- Mfr. Part No.:
- 2607017471
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Number of Pieces | 15 | |
| Product Type | Router Bit Set | |
| Set Contents | Router Bit | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Number of Pieces 15 | ||
Product Type Router Bit Set | ||
Set Contents Router Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Jigsaw Blade Set is a versatile collection of cutting tools specifically curated for handling both wood and hardwood materials with precision. This kit includes specialized blades for various tasks, such as the Clean for Wood and Precision for Wood series, to ensure a high-quality finish on every cut.
Total pack quantity of 10 pieces per set
Minimum order quantity of 5 units
