Bosch 1 piece Router Bit Set
- RS Stock No.:
- 674-806
- Mfr. Part No.:
- 2608628429
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,385.71
(exc. VAT)
PHP1,552.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,385.71 |
*price indicative
- RS Stock No.:
- 674-806
- Mfr. Part No.:
- 2608628429
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Router Bit Set | |
| Number of Pieces | 1 | |
| Set Contents | Router Bit | |
| Standards/Approvals | EN 847 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Router Bit Set | ||
Number of Pieces 1 | ||
Set Contents Router Bit | ||
Standards/Approvals EN 847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch router bit designed for precision cutting grooves, slots, and rebates in wood. Its robust construction ensures reliable performance for professionals in woodworking applications.
High-quality carbide cutters deliver clean and precise cuts
Improved geometry of the cutting edge prevents kickback
Laser markings provide technical details for easier bit installation
Cylindrical shank compatible with routers for versatility
Related links
- Bosch 1 piece Router Bit Set
- Bosch 15 piece Router Bit Set
- Bosch 6 piece Router Bit Set
- Bosch 30 piece Router Bit Set
- Bosch 1 piece Screwdriver Bit Set
- Bosch 1-Piece Grinding Bit Set Multitool Accessory for use with Grinder
- Bosch 15 piece Screwdriver Bit Set
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Router
