TE Connectivity Series 35, 0 Position SP Disconnection Tool, 200A, M10
- RS Stock No.:
- 786-845
- Mfr. Part No.:
- K1143536
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3 units)*
PHP19,396.91
(exc. VAT)
PHP21,724.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP19,396.91 | PHP6,465.637 |
*price indicative
- RS Stock No.:
- 786-845
- Mfr. Part No.:
- K1143536
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Disconnection Tool | |
| Contact Configuration | SP | |
| Series | Series 35 | |
| Switch Operation | Rotary Lever | |
| Switch Contact Current | 200A | |
| Number of Positions | 0 | |
| Housing Material | TPE | |
| Number of Poles | 1 | |
| Maximum DC Voltage | 32V dc | |
| Mount Type | Round Flange Mount | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 529 | |
| Terminal Type | M10 | |
| Diameter | 70mm | |
| IP Rating | IP67, IP6K9K | |
| Actuator Colour | Black | |
| Angle of Throw | 30 ° | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Disconnection Tool | ||
Contact Configuration SP | ||
Series Series 35 | ||
Switch Operation Rotary Lever | ||
Switch Contact Current 200A | ||
Number of Positions 0 | ||
Housing Material TPE | ||
Number of Poles 1 | ||
Maximum DC Voltage 32V dc | ||
Mount Type Round Flange Mount | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 529 | ||
Terminal Type M10 | ||
Diameter 70mm | ||
IP Rating IP67, IP6K9K | ||
Actuator Colour Black | ||
Angle of Throw 30 ° | ||
Illuminated No | ||
- COO (Country of Origin):
- DE
The TE Connectivity battery disconnector provides a reliable solution for safe disconnection under load, ensuring operational integrity in demanding vehicle applications while supporting currents up to 200A.
Sealed housing conforms to IP6K9K for robust protection
Rated for continuous current and 100% duty cycle
Operates effectively in temperatures ranging from -40°C to +85°C
Offers theft protection features with lockable elements
Shock and vibration resistant, ensuring durability in harsh conditions
Related links
- TE Connectivity Series 35 500A, M12
- TE Connectivity KISSLING Series 35 400A, Screw
- TE Connectivity Heat Shrink Tubing RMW Series
- WAGO, 206 Disconnection Tool
- Legris 4 → 14 mm² Disconnection Tool
- TUK Limited Disconnection Tool 22.5 mm Pitch 70V
- TE Connectivity KISSLING Series 35 200A, Screw
- TE Connectivity KISSLING Series 35 200A, Screw
