TE Connectivity Series 35, 0 Position 2P Disconnection Tool, 500A, M12
- RS Stock No.:
- 786-844
- Mfr. Part No.:
- K1134298
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP32,262.11
(exc. VAT)
PHP36,133.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,262.11 |
*price indicative
- RS Stock No.:
- 786-844
- Mfr. Part No.:
- K1134298
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 2P | |
| Series | Series 35 | |
| Product Type | Disconnection Tool | |
| Switch Contact Current | 500A | |
| Number of Positions | 0 | |
| Housing Material | TPE | |
| Number of Poles | 2 | |
| Maximum DC Voltage | 32V dc | |
| Mount Type | Center | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Diameter | 85mm | |
| Terminal Type | M12 | |
| Standards/Approvals | ISO 20653 | |
| IP Rating | IP65, IP6K5 | |
| Actuator Colour | Red | |
| Angle of Throw | 30 ° | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 2P | ||
Series Series 35 | ||
Product Type Disconnection Tool | ||
Switch Contact Current 500A | ||
Number of Positions 0 | ||
Housing Material TPE | ||
Number of Poles 2 | ||
Maximum DC Voltage 32V dc | ||
Mount Type Center | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Diameter 85mm | ||
Terminal Type M12 | ||
Standards/Approvals ISO 20653 | ||
IP Rating IP65, IP6K5 | ||
Actuator Colour Red | ||
Angle of Throw 30 ° | ||
Illuminated No | ||
- COO (Country of Origin):
- SK
The TE Connectivity battery disconnector is a robust solution is designed for reliable battery disconnection in demanding vehicle applications. It operates safely under full load, ensuring effective performance during emergency situations.
Sealed housing conformance to IP6K9K standards
Main contact current rated for continuous operation at 500A
Overload current capability of up to 2500A for short durations
Operates effectively in temperatures from -40°C to +85°C
Resistant to 6G shock and 4G vibration
Related links
- TE Connectivity Series 35 200A, M10
- WAGO, 206 Disconnection Tool
- Legris 4 → 14 mm² Disconnection Tool
- TUK Limited Disconnection Tool 22.5 mm Pitch 70V
- TE Connectivity KISSLING Series 35 500A, Screw
- TE Connectivity KISSLING Series 35 500A, Screw
- TE Connectivity KISSLING Series 35 500A, Screw
- TE Connectivity KISSLING Series 35 500A, Screw
