TE Connectivity Knob for use with Switches
- RS Stock No.:
- 680-361
- Mfr. Part No.:
- 9-1437622-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-361
- Mfr. Part No.:
- 9-1437622-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Natural | ||
- COO (Country of Origin):
- TW
The TE Connectivity Switch knob features a straight knurl with a bar pointer design for enhanced grip and directional clarity. It fits a 6.35 mm shaft and has a 23.8 mm diameter, offering a balanced size for control applications. It complements industrial and instrumentation aesthetics, while the side-mounted line indicator ensures accurate alignment. Its Compact form and precise indicator placement make it well-suited for streamlined instrumentation and control interfaces.
Aluminium 5056 material
Natural colour
Related links
- TE Connectivity Knob for use with Switches
- TE Connectivity Knob for use with Switch
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- NKK Switches Rotary Switch Knob for use with DR series
- TE Connectivity Knob
- Hartmann Rotary Switch Knob for use with PT 65
- Bulgin Rotary Switch Knob for use with 199 Series
- Elma Rotary Collet Knob for use with Rotary Switch
