Schneider Electric Black Handle Lock & Rods, 31058 Series

N

Subtotal (1 unit)*

PHP11,037.36

(exc. VAT)

PHP12,361.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,037.36

*price indicative

RS Stock No.:
922-562
Mfr. Part No.:
31084
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Handle Lock & Rods

For Use With

Switch Disconnectors

Accessory Type

Locking Device

Series

31058

Colour

Black

IP Rating

IP55

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric front and side rotary handle designed for high performance electrical systems. This black control accessory ensures seamless manual operation and dependable safety compliance across industrial environments.

Available in an elegant black colour for enhanced visibility

Direct mounting style guarantees easy installation

Allows padlocking in the OFF position for added safety

Optimised design for use with various product ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy