Schneider Electric Black Handle Mechanism Kit, 270 Series
- RS Stock No.:
- 922-122
- Mfr. Part No.:
- 27046
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP8,589.72
(exc. VAT)
PHP9,620.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,589.72 |
*price indicative
- RS Stock No.:
- 922-122
- Mfr. Part No.:
- 27046
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Handle Mechanism Kit | |
| For Use With | Multi9 Devices | |
| Accessory Type | Operating Mechanism | |
| Series | 270 | |
| Colour | Black | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Handle Mechanism Kit | ||
For Use With Multi9 Devices | ||
Accessory Type Operating Mechanism | ||
Series 270 | ||
Colour Black | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric rotary handle mechanism offers reliable operation in various applications. Designed for front mounting, it ensures compatibility with multiple product ranges, enhancing functionality and user experience.
Front rotary handle design tailored for control accessories
Compatible with C60, ISW, and other ranges for versatility
Constructed from halogen-free plastic for safer use
Packaged for efficient shipping with multiple unit types available
Related links
- Schneider Electric Black Handle Mechanism Kit, 310 Series
- Siemens Black Handle Mechanism Kit SENTRON Series
- ABB Black Handle Mechanism Kit 1SCA Series
- Schneider Electric Black Handle Lock & Rods, 31058 Series
- Schneider Electric Black Locking Handle, T-Handle
- Schneider Electric Black Locking Handle
- Schneider Electric Black Polyamide Ergonomic
- Schneider Electric Black Rotary Handle, 190 Series
