Schneider Electric Black Rotary Handle, 190 Series
- RS Stock No.:
- 922-102
- Mfr. Part No.:
- 19092
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP22,627.96
(exc. VAT)
PHP25,343.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,627.96 |
*price indicative
- RS Stock No.:
- 922-102
- Mfr. Part No.:
- 19092
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| For Use With | NG125 Circuit Breaker | |
| Accessory Type | Rotary Handle Kit | |
| Series | 190 | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
For Use With NG125 Circuit Breaker | ||
Accessory Type Rotary Handle Kit | ||
Series 190 | ||
Colour Black | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rotary handle is designed for controlling access to electrical devices, delivering reliable operation with its straightforward installation and robust structure.
Constructed with a black handle for enhanced aesthetics and visibility
Fixed mounting mode ensures stable and secure installation
Direct mounting style allows easy integration with compatible devices
Packaged with multiple units for convenient bulk purchasing
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
