Lovato Electric Red Handle, 177 mm, GMX Series
- RS Stock No.:
- 820-497
- Mfr. Part No.:
- GMX62
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP4,285.05
(exc. VAT)
PHP4,799.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,285.05 |
*price indicative
- RS Stock No.:
- 820-497
- Mfr. Part No.:
- GMX62
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Handle | |
| For Use With | FOR GMF J600 | |
| Accessory Type | Handle | |
| Length | 177mm | |
| Series | GMX | |
| Colour | Red | |
| Standards/Approvals | IEC EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Handle | ||
For Use With FOR GMF J600 | ||
Accessory Type Handle | ||
Length 177mm | ||
Series GMX | ||
Colour Red | ||
Standards/Approvals IEC EN 60947-3 | ||
- COO (Country of Origin):
- IT
The Lovato Door coupling handle is designed for efficient use with various GMF models, ensuring secure and reliable operation with robust screw fixing capabilities.
175mm/6.89 lever length for optimal grip and control
Defeatable pistol handle meets UL508A requirements
Constructed in striking red/yellow for visibility
12mm/0.47 shaft dimension accommodates diverse applications
Related links
- Lovato Electric Red Handle GMX Series
- Lovato Electric Black Handle GMX Series
- Lovato Electric Black Handle GMX Series
- Lovato Electric Red Handle GLX6 Series
- Lovato Electric Red Handle, GLX Series
- Lovato Electric Red Handle P5X1 Series
- Lovato Electric Red Handle P5ME…100/160/250 Series
- Lovato Electric Red 69.3 mm, GA Series
