Lovato Electric Black Handle, 175 mm, GMX Series
- RS Stock No.:
- 820-498
- Mfr. Part No.:
- GMX62B
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP4,285.05
(exc. VAT)
PHP4,799.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,285.05 |
*price indicative
- RS Stock No.:
- 820-498
- Mfr. Part No.:
- GMX62B
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | FOR GMF J600 | |
| Length | 175mm | |
| Series | GMX | |
| Colour | Black | |
| Standards/Approvals | IEC EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With FOR GMF J600 | ||
Length 175mm | ||
Series GMX | ||
Colour Black | ||
Standards/Approvals IEC EN 60947-3 | ||
- COO (Country of Origin):
- IT
The Lovato Door-coupling handle is designed for seamless integration into GMF J600 to GMF L800 systems. Its defeat feature ensures compliance with UL508A standards, making it a reliable choice for users demanding durability and functionality.
175mm lever length offers ergonomic ease for operation
Designed to fit various GMF switchgear models, ensuring versatility
Robust screw-fixing mechanism enhances secure installation
Finished in black for a contemporary appearance
Related links
- Lovato Electric Black Handle GLX6 Series
- Lovato Electric Black Handle GMX Series
- Lovato Electric Red Handle GMX Series
- Lovato Electric Red Handle GMX Series
- ABB Black Rotary Handle 1SCA Series
- Lovato Electric Black Handle GLX6 Series
- Lovato Electric Black Handle, GLX Series
- Lovato Electric Red Handle GLX6 Series
