Lovato Electric Red Handle, 469 mm, P5X1 Series
- RS Stock No.:
- 805-586
- Mfr. Part No.:
- P5X18472
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP12,344.19
(exc. VAT)
PHP13,825.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,344.19 |
*price indicative
- RS Stock No.:
- 805-586
- Mfr. Part No.:
- P5X18472
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | MCCBs | |
| Length | 469mm | |
| Series | P5X1 | |
| Colour | Red | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With MCCBs | ||
Length 469mm | ||
Series P5X1 | ||
Colour Red | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- KR
The Lovato Padlockable door coupling handle is designed for secure operation, providing a reliable means of managing provisions for IEC-compliant MCCBs, enhancing operational safety and functionality.
IP65 rated for protection against dust and water ingress
Weighs 2200g, ensuring robust construction
Complete with a 469mm shaft for versatile application
Accessories designed specifically for IEC-compliant MCCBs
Related links
- Lovato Electric Grey Handle P5X1 Series
- Lovato Electric Red Handle P5ME…100/160/250 Series
- Lovato Electric Red Handle GMX Series
- Lovato Electric Red Handle GMX Series
- Lovato Electric Red Handle, GLX Series
- Lovato Electric Red Handle GLX6 Series
- Lovato Electric Red 69.3 mm, GA Series
- Lovato Electric LPSSL13 Series 3 Position Illuminated Selector Switch Head Red Handle, IP66
