Eaton Blue Rotary Handle, 170 mm, K1AB Series

Subtotal (1 unit)*

PHP1,236.36

(exc. VAT)

PHP1,384.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,236.36

*price indicative

RS Stock No.:
132-502
Mfr. Part No.:
1818001 K1AB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rotary Handle

Accessory Type

Rotary Handle

For Use With

Switch Disconnector, Power Circuit Breaker

Length

170mm

Series

K1AB

Colour

Blue

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Rotary Handle is designed for direct mounting on power circuit breakers and switch disconnectors. It features a 6mm shaft diameter and a 90 degree switching angle, making it easy to operate. With a durable construction and NEMA degree of protection, this handle is suitable for various industrial applications. The product complies with CE standards and offers a reliable solution for controlling power circuits.

6mm shaft diameter for direct mounting

90° switching angle for easy operation

CE compliant for safety standards

NEMA degree of protection for durability

Suitable for power circuit breakers and switch disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy