Eaton Blue Rotary Handle, 270 mm, K3 Series
- RS Stock No.:
- 132-412
- Mfr. Part No.:
- 1818072 KO2SDB/P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP16,175.13
(exc. VAT)
PHP18,116.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,175.13 |
*price indicative
- RS Stock No.:
- 132-412
- Mfr. Part No.:
- 1818072 KO2SDB/P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rotary Handle | |
| For Use With | Switch Disconnector, Power Circuit Breaker | |
| Accessory Type | Changeover Mechanism | |
| Length | 270mm | |
| Series | K3 | |
| Colour | Blue | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rotary Handle | ||
For Use With Switch Disconnector, Power Circuit Breaker | ||
Accessory Type Changeover Mechanism | ||
Length 270mm | ||
Series K3 | ||
Colour Blue | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Rotary handle for switchover mechanics is a reliable accessory for change-over mechanisms. It features a padlock for added security and is suitable for use with switch disconnectors and power circuit breakers. With a shaft diameter of 6 x 6mm, this blue handle is designed to meet the product standards for corrosion resistance, thermal stability, and UV radiation. The product is CE compliant and suitable for a wide range of climatic environmental conditions.
Lockable rotary handle with padlock for security
CE compliant and meets product standards for resistance and durability
Suitable for use with switch disconnectors and power circuit breakers
Designed for a wide range of climatic environmental conditions
