Eaton Blue Rotary Handle, 170 mm, K2 Series

Subtotal (1 unit)*

PHP2,456.50

(exc. VAT)

PHP2,751.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,456.50

*price indicative

RS Stock No.:
132-503
Mfr. Part No.:
1818019 K2CB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rotary Handle

For Use With

Power Circuit Breaker, Switch Disconnector

Accessory Type

Handle

Length

170mm

Series

K2

Colour

Blue

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Rotary Handle suitable for mounting a shroud has a shaft diameter of 8 x 8 mm and is designed for use with various models like QSA63N1 and QSA125N1. With a switching angle of 90 degree, this blue accessory handle from Eaton is compliant with CE standards and offers a reliable solution for your power circuit breaker or switch disconnector.

Shaft diameter of 8 x 8 mm for secure mounting

Switching angle of 90° for efficient operation

CE compliant for safety assurance

Suitable for use with power circuit breakers and switch disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy