Renold 16B 3 Roller Chain, 10 ft, 98.6 mm, GY16B, BS
- RS Stock No.:
- 813-393
- Mfr. Part No.:
- GY16B3X10FT
- Manufacturer:
- Renold
N
Subtotal (1 unit)*
PHP191,994.13
(exc. VAT)
PHP215,033.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,994.13 |
*price indicative
- RS Stock No.:
- 813-393
- Mfr. Part No.:
- GY16B3X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 16B | |
| Product Type | Roller Chain | |
| Pitch | 25.4mm | |
| Number of Strands | 3 | |
| Material | Steel | |
| Series | GY16B | |
| Chain Standard | BS | |
| Length | 10ft | |
| Pin Length | 98.6mm | |
| Plate Height | 21.8mm | |
| Roller Diameter | 15.88mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Chain Weight | 8.15kg/m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 16B | ||
Product Type Roller Chain | ||
Pitch 25.4mm | ||
Number of Strands 3 | ||
Material Steel | ||
Series GY16B | ||
Chain Standard BS | ||
Length 10ft | ||
Pin Length 98.6mm | ||
Plate Height 21.8mm | ||
Roller Diameter 15.88mm | ||
Width Between Roller Link Plates 17.02mm | ||
Chain Weight 8.15kg/m | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed for high-performance applications, providing strength and durability in challenging environments. Its superior engineering ensures enhanced efficiency and longevity, making it an optimal choice for demanding industrial tasks.
Improved fatigue resistance through optimised link design
High wear resistance, outperforming competitors by up to six times
Unique end-softened pins facilitate quick assembly and reduce downtime
Maximized strength with solid extruded bushes for extended wear life
