Renold 16B-1 1 Roller Chain, 10 ft, 34.9 mm, GY16B, BS
- RS Stock No.:
- 813-388
- Mfr. Part No.:
- GY16B1X10FT
- Manufacturer:
- Renold
N
Subtotal (1 unit)*
PHP60,013.61
(exc. VAT)
PHP67,215.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 13, 2026
- Plus 6 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,013.61 |
*price indicative
- RS Stock No.:
- 813-388
- Mfr. Part No.:
- GY16B1X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 16B-1 | |
| Product Type | Roller Chain | |
| Pitch | 25.4mm | |
| Number of Strands | 1 | |
| Material | Steel | |
| Series | GY16B | |
| Chain Standard | BS | |
| Pin Length | 34.9mm | |
| Length | 10ft | |
| Plate Height | 21.8mm | |
| Roller Diameter | 15.88mm | |
| Chain Weight | 2.8kg/m | |
| Width Between Roller Link Plates | 17.02mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 16B-1 | ||
Product Type Roller Chain | ||
Pitch 25.4mm | ||
Number of Strands 1 | ||
Material Steel | ||
Series GY16B | ||
Chain Standard BS | ||
Pin Length 34.9mm | ||
Length 10ft | ||
Plate Height 21.8mm | ||
Roller Diameter 15.88mm | ||
Chain Weight 2.8kg/m | ||
Width Between Roller Link Plates 17.02mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold roller chain offers outstanding performance and reliability, engineered for heavy-duty applications. Its distinct design ensures minimal wear and exceptional longevity, making it suitable for the most demanding operational environments.
Plate shape maximises stress distribution for improved durability
Solid extruded bushes enhance roundness and strength for longevity
Triple Punch holing guarantees precise positional location for even wear
Optimised interference fits increase fatigue life and reliability
