Renold 10B 3 Roller Chain, 10 ft, 52 mm, GY10B, BS
- RS Stock No.:
- 813-380
- Mfr. Part No.:
- GY10B3X10FT
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
PHP91,167.43
(exc. VAT)
PHP102,107.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,167.43 |
*price indicative
- RS Stock No.:
- 813-380
- Mfr. Part No.:
- GY10B3X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 10B | |
| Pitch | 15.875mm | |
| Number of Strands | 3 | |
| Material | Steel | |
| Series | GY10B | |
| Chain Standard | BS | |
| Length | 10ft | |
| Pin Length | 52mm | |
| Plate Height | 14.6mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Chain Weight | 2.54kg/m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 10B | ||
Pitch 15.875mm | ||
Number of Strands 3 | ||
Material Steel | ||
Series GY10B | ||
Chain Standard BS | ||
Length 10ft | ||
Pin Length 52mm | ||
Plate Height 14.6mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.65mm | ||
Chain Weight 2.54kg/m | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold roller chain is a high-performance solution engineered for maximum efficiency and durability in industrial applications. Designed to withstand heavy loads and repeated shock, this chain optimises operational reliability and longevity.
Plate and connecting link design enhances stress distribution and fatigue performance
Performs 30% better than competing brands under continuous heavy loads
Triple Punch holing provides controlled positional location of pin and bushing for even wear
Unique end-softened pins allow for Faster and cleaner assembly
