Renold GY120A1 120-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-195
- Mfr. Part No.:
- GY120A1S12I
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,391.59
(exc. VAT)
PHP27,318.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,391.59 |
*price indicative
- RS Stock No.:
- 805-195
- Mfr. Part No.:
- GY120A1S12I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 120-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 38.1mm | |
| Series | GY120A1 | |
| Pin Length | 49.3mm | |
| Width Between Roller Link Plates | 25.23mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 22.23mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 120-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 38.1mm | ||
Series GY120A1 | ||
Pin Length 49.3mm | ||
Width Between Roller Link Plates 25.23mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 22.23mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed to provide enhanced performance and durability for a variety of industrial applications, ensuring optimal efficiency in power transmission systems.
Plate and connecting link design optimises stress distribution for superior fatigue performance
Pre-stressed surfaces increase fatigue resistance and extend the chain's operational life
Triple Punch holing ensures precise pin and bushing location for even wear
Solid extruded bushes offer improved roundness and strength compared to curled alternatives
Related links
- Renold GY120A1 120-1 Simplex Carbon Steel Roller Chain
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY20B1 20B-1 Simplex Carbon Steel Roller Chain
- Renold GY12B1 12B-1 Simplex Carbon Steel Roller Chain
