NTN NUP210EAT2XU 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 722-556
- Mfr. Part No.:
- NUP210EAT2XU
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,759.96
(exc. VAT)
PHP8,691.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,759.96 |
*price indicative
- RS Stock No.:
- 722-556
- Mfr. Part No.:
- NUP210EAT2XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Static Load Rating | 76500N | |
| Number of Rows | 1 | |
| Series | NUP | |
| End Type | Open | |
| Maximum Speed - Oil | 58200°/s | |
| Dynamic Load Rating | 81500N | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 41400°/s | |
| Limiting Speed | 9700rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Static Load Rating 76500N | ||
Number of Rows 1 | ||
Series NUP | ||
End Type Open | ||
Maximum Speed - Oil 58200°/s | ||
Dynamic Load Rating 81500N | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Maximum Speed - Grease 41400°/s | ||
Limiting Speed 9700rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to handle demanding industrial applications with precision and reliability. It offers exceptional rigidity, making it suitable for environments where heavy radial forces and sudden overloads are common. Its separable construction ensures simplified assembly and disassembly, reducing downtime during maintenance.
Locating bearing type for precise positioning
Separable elements for easy mounting and removal
Polyamide cage for smooth roller guidance and reduced friction
Related links
- NTN NU2210 50 mm ID Roller Bearing, 90 mm OD
- NTN NJ210ET2XC3 50 mm ID Roller Bearing, 90 mm OD
- NTN NUP210EAT2XC3U 50 mm ID Roller Bearing, 90 mm OD
- NTN NJ210 50 mm ID Roller Bearing, 90 mm OD
- NTN NUP2210EAT2XU 50 mm ID Roller Bearing, 90 mm OD
- NTN NJ2210ET2XC4 50 mm ID Roller Bearing, 90 mm OD
- NTN NU210 50 mm ID Roller Bearing, 90 mm OD
- NTN NU210EAT2XC3 50 mm ID Roller Bearing, 90 mm OD
