NTN NUP2210EAT2XU 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-866
- Mfr. Part No.:
- NUP2210EAT2XU
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,557.43
(exc. VAT)
PHP9,584.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,557.43 |
*price indicative
- RS Stock No.:
- 704-866
- Mfr. Part No.:
- NUP2210EAT2XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Limiting Speed | 8800rpm | |
| End Type | Open | |
| Series | NUP | |
| Maximum Speed - Oil | 52800°/s | |
| Maximum Speed - Grease | 37200°/s | |
| Static Load Rating | 97000N | |
| Dynamic Load Rating | 98500N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Limiting Speed 8800rpm | ||
End Type Open | ||
Series NUP | ||
Maximum Speed - Oil 52800°/s | ||
Maximum Speed - Grease 37200°/s | ||
Static Load Rating 97000N | ||
Dynamic Load Rating 98500N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NUP210EAT2XU 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-33210 Single Row Tapered Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN NJ210ET2XC3 50 mm ID Roller Bearing, 90 mm OD
- NTN NUP210EAT2XC3U 50 mm ID Roller Bearing, 90 mm OD
- NTN NU2210 50 mm ID Roller Bearing, 90 mm OD
- NTN NJ210 50 mm ID Roller Bearing, 90 mm OD
- NTN NJ2210ET2XC4 50 mm ID Roller Bearing, 90 mm OD
- NTN NU210 50 mm ID Roller Bearing, 90 mm OD
