NTN NU2210 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-813
- Mfr. Part No.:
- NU2210
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,520.65
(exc. VAT)
PHP7,303.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,520.65 |
*price indicative
- RS Stock No.:
- 698-813
- Mfr. Part No.:
- NU2210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 71000N | |
| Outside Diameter | 90mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 6900rpm | |
| End Type | Open | |
| Limiting Speed | 8100rpm | |
| Maximum Speed - Oil | 8100rpm | |
| Series | NU | |
| Internal Clearance | CN | |
| Static Load Rating | 73500N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 71000N | ||
Outside Diameter 90mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Maximum Speed - Grease 6900rpm | ||
End Type Open | ||
Limiting Speed 8100rpm | ||
Maximum Speed - Oil 8100rpm | ||
Series NU | ||
Internal Clearance CN | ||
Static Load Rating 73500N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to deliver exceptional performance in various applications. This bearing features a separable design and a pressed steel cage, allowing for easy installation and maintenance. Designed for floating arrangements, it effectively handles radial loads while providing stability and reliability. With precise internal and external dimensions, including an internal diameter of 50 mm and an external diameter of 90 mm. Its robust construction ensures long-lasting durability, making it a dependable choice for industrial machinery.
Single row design accommodates radial loads efficiently
Separable construction allows for straightforward assembly and disassembly
Pressed steel cage design enhances strength and reliability
Wide operating temperature range from 233.15 °K to 393.15 °K ensures versatility in varying environments
Dynamic load capacity of 71,000,000 mN supports demanding applications
Static load capacity of 73,500,000 mN maximises load handling under stationary conditions
Lightweight at 0.571 kg, facilitating easy installation
Designed for optimal radial clearance with class CN specifications
Includes minimal fillet radius of 1.1 mm for additional flexibility
Offers high limit speeds for both oil (48,600 °/s) and grease (41,400 °/s) lubrication methods
Related links
- RS PRO NU2210-E-TVP3-C3 50 mm ID Roller Bearing, 90 mm OD
- FAG NU2210-E-XL-TVP2 50 mm ID Roller Bearing, 90 mm OD
- RS PRO NU2210-E-TVP3 50 mm ID Roller Bearing, 90 mm OD
- RS PRO NU2210-E-M6-C3 50 mm ID Roller Bearing, 90 mm OD
- NTN NUP210EAT2XU 50 mm ID Roller Bearing, 90 mm OD
- NTN NJ210ET2XC3 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-33210 Single Row Tapered Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN NUP210EAT2XC3U 50 mm ID Roller Bearing, 90 mm OD
