SNR 24020EAW33C3 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 705-376
- Mfr. Part No.:
- 24020EAW33C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP37,328.87
(exc. VAT)
PHP41,808.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,328.87 |
*price indicative
- RS Stock No.:
- 705-376
- Mfr. Part No.:
- 24020EAW33C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 50mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 479kN | |
| End Type | Open | |
| Series | 24020 | |
| Limiting Speed | 4100rpm | |
| Dynamic Load Rating | 361kN | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 50mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 479kN | ||
End Type Open | ||
Series 24020 | ||
Limiting Speed 4100rpm | ||
Dynamic Load Rating 361kN | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Outside Diameter 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is ingeniously designed to deliver exceptional performance and reliability in diverse industrial applications. Engineered with a pressed steel cage, this bearing features a unique configuration of grooves and lubrication holes on the outer ring, allowing for enhanced lubrication and reduced friction. With an internal diameter of 100 mm and an external diameter of 150 mm, this robust bearing is capable of managing dynamic loads of up to 361,000,000 mN, making it Ideal for demanding conditions. Its resilient construction also supports efficient thermal management, functioning effectively within a temperature range of -40 to 200 °C. Designed for longevity and durability, this bearing is a prime choice for industries requiring high precision and optimal performance.
Pressed steel cage design enhances durability and load-bearing capability
Features lubrication holes on the outer ring for effective grease distribution
Dynamic load capacity of 361000000 mN ensures reliability under heavy stress
Capable of withstanding temperatures ranging from -40 to 200 °C for versatile application
Designed with Advanced radial clearance class C3 for improved performance in dynamic situations
Mass of 2.96 kg contributes to overall stability and operational efficiency
Optimised for both static and dynamic load scenarios ensuring operational versatility
Unique groove width of 6.07 mm allows for optimal lubrication under working conditions
Related links
- SNR 24020EAW33C3 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 24020EAW33 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- SKF 24020 CC/C3W33 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
