SNR 24020EAW33 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 705-375
- Mfr. Part No.:
- 24020EAW33
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP37,328.87
(exc. VAT)
PHP41,808.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,328.87 |
*price indicative
- RS Stock No.:
- 705-375
- Mfr. Part No.:
- 24020EAW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 50mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 479kN | |
| Internal Clearance | CN | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 361kN | |
| End Type | Open | |
| Series | 24020 | |
| Limiting Speed | 3000rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 50mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 479kN | ||
Internal Clearance CN | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 361kN | ||
End Type Open | ||
Series 24020 | ||
Limiting Speed 3000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered for robust functionality and outstanding reliability in diverse industrial applications. These bearings feature a pressed steel cage, designed to accommodate both axial and radial loads, ensuring smooth operation and enhanced performance. With an internal diameter of 100 mm and an external diameter of 150 mm, this product offers versatile fitment options. The innovative groove and lubrication holes on the outer ring facilitate effective lubrication, thereby extending operational life and reducing maintenance efforts. Its exceptional dynamic and static load ratings make it suitable for heavy-duty operations, ensuring durability in challenging environments.
Pressed steel cage design optimises performance under various load conditions
Internal and external diameters of 100 mm and 150 mm provide compatibility with numerous applications
Incorporates lubrication holes on the outer ring for hassle free maintenance
Possesses high dynamic load capacity of 361 million mN ensuring resilience during operation
Static load rating of 479 million mN enables handling of substantial static loads with ease
Features a mass of 2.96 kg contributing to a robust build while maintaining manageable weight
Dynamic axial load coefficients ensure efficient handling of operational forces
Provides excellent thermal stability with a maximum operating temperature of 473.15 °K
Related links
- SNR 24020EAW33 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 24020EAW33C3 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- SKF 24020 CC/C3W33 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22220EAW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAKW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22320EF800 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- SNR 29320E Cylindrical 100 mm ID Spherical Roller Bearing, 170 mm OD
