SNR 22220EAKW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 699-810
- Mfr. Part No.:
- 22220EAKW33ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP33,187.66
(exc. VAT)
PHP37,170.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,187.66 |
*price indicative
- RS Stock No.:
- 699-810
- Mfr. Part No.:
- 22220EAKW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 495kN | |
| Bearing Material | Steel | |
| Outside Diameter | 180mm | |
| Series | 22220 | |
| Dynamic Load Rating | 472kN | |
| End Type | Double Shielded | |
| Limiting Speed | 4600rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 495kN | ||
Bearing Material Steel | ||
Outside Diameter 180mm | ||
Series 22220 | ||
Dynamic Load Rating 472kN | ||
End Type Double Shielded | ||
Limiting Speed 4600rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings deliver exceptional reliability and performance, making them an Ideal choice for demanding applications. Designed with an internal diameter of 100 mm and an external diameter of 180 mm, these bearings provide sturdy support to rotating components while accommodating radial and axial loads. Their robust construction features a bearing width of 46 mm and a minimum fillet radius of 2.1 mm, ensuring long-lasting durability. With a mass of 4.938 kg, the Spherical Roller Bearings are constructed to handle high operational stresses, ensuring smooth functioning under various conditions and contributing to the efficiency of machinery.
Dynamic load capacity of 472000000 mN enables effective handling of heavy operational demands
Static load capacity stands at 495000000 mN providing enhanced stability and durability
Fatigue limit load of 54300000 mN ensures resilience under repeated stress conditions
Optimised thermal operating range with a minimum temperature of 233.15 °K and a maximum of 473.15 °K suits diverse environments
Effective lubrication facilitated by three holes leading to improved maintenance and longevity
Capable of functioning efficiently at rotary speeds up to 27600 °/s Ideal for high speed applications
Easy integration with associated sleeve reference for added versatility in installation
Related links
- SNR 22220EAKW33ZZ Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAKW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SKF BS2-2220-2RS5/VT143 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33C4 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22220-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
