SNR 22220EAKW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 699-811
- Mfr. Part No.:
- 22220EAKW33ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP33,187.66
(exc. VAT)
PHP37,170.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,187.66 |
*price indicative
- RS Stock No.:
- 699-811
- Mfr. Part No.:
- 22220EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 495kN | |
| Dynamic Load Rating | 472kN | |
| End Type | Double Shielded | |
| Series | 22220 | |
| Internal Clearance | C3 | |
| Outside Diameter | 180mm | |
| Limiting Speed | 4600rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 495kN | ||
Dynamic Load Rating 472kN | ||
End Type Double Shielded | ||
Series 22220 | ||
Internal Clearance C3 | ||
Outside Diameter 180mm | ||
Limiting Speed 4600rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for optimal performance in demanding applications. Designed with precise engineering, this bearing supports both radial and axial loads, ensuring durability and reliability in machinery. Its robust construction features an internal diameter of 100 mm and an external diameter of 180 mm, making it suitable for various industrial uses. With a radial clearance class of C3, it enhances operational efficiency by allowing for thermal expansion. Ideal for those needing reliable, high-load capacities, this bearing maintains exceptional performance across varying temperatures and conditions.
Internal diameter of 100 mm ensures compatibility with standard fittings
External diameter of 180 mm supports enhanced load distribution
Bearing width of 46 mm allows for stability and strength
Three lubrication holes facilitate easier maintenance and longevity
Radial clearance class C3 improves performance under varying temperature conditions
Dynamic load capacity of 472000000 mN ensures robustness in high-stress environments
Fatigue limit load of 54300000 mN for reliable operation under cyclic loads
Reference thermal speed of 21600 °/s for improved thermal management
Maximum operating temperature of 200 °C accommodates diverse applications
Low maintenance needs due to Durable construction and lubrication options
Related links
- SNR 22220EAKW33ZZC3 Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAKW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SKF BS2-2220-2RS5/VT143 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33C4 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22220-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
