SNR 24020EAW33C3 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 454-346
- Mfr. Part No.:
- 24020EAW33C3
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP39,088.88
(exc. VAT)
PHP43,779.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,088.88 |
*price indicative
- RS Stock No.:
- 454-346
- Mfr. Part No.:
- 24020EAW33C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 50mm | |
| Bore Type | Cylindrical | |
| Roller Material | Through Hardened Steel | |
| Cage Material | Pressed Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 479kN | |
| Number of Rows | 2 | |
| Limiting Speed | 4100rpm | |
| Maximum Speed - Oil | 4100rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 361kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 24020 | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 50mm | ||
Bore Type Cylindrical | ||
Roller Material Through Hardened Steel | ||
Cage Material Pressed Steel | ||
Internal Clearance C3 | ||
Static Load Rating 479kN | ||
Number of Rows 2 | ||
Limiting Speed 4100rpm | ||
Maximum Speed - Oil 4100rpm | ||
Maximum Speed - Grease 3000rpm | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 361kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 24020 | ||
Bearing Material Through Hardened Steel | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for exceptional performance in dynamic applications, providing reliability and durability where its needed most. Designed with a pressed steel cage and incorporating innovative lubrication features, it ensures optimal functionality even under duress. This bearing is adept at managing both radial and axial loads, showcasing its versatility across various industrial settings. The robust construction, complimented by attention to thermal stability, makes it an ideal choice for challenging environments, where performance and longevity are paramount. Moreover, the precise dimensions and strategically placed lubrication holes facilitate effortless installation and maintenance, ensuring that operations run smoothly around the clock.
Robust construction enhances the overall durability
Innovative design allows for superior load capacity
Strategically positioned lubrication holes ensure efficient grease distribution
Wide operating temperature range offers versatility in various environments
Pressed steel cage design reduces friction for improved efficiency
Facilitates effortless maintenance and installation
High dynamic and static load ratings maximise machinery performance
Optimised for high-speed applications to enhance operational productivity
Related links
- SNR 24020EAW33C3 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 24020EAW33 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- SKF 24020 CC/C3W33 Cylindrical 100 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
