NTN NUP306ET2XC3U 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 704-885
- Mfr. Part No.:
- NUP306ET2XC3U
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-885
- Mfr. Part No.:
- NUP306ET2XC3U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 50000N | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Outside Diameter | 72mm | |
| Limiting Speed | 11000rpm | |
| Maximum Speed - Grease | 55800°/s | |
| Maximum Speed - Oil | 66000°/s | |
| Series | NUP | |
| Dynamic Load Rating | 53000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 50000N | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Outside Diameter 72mm | ||
Limiting Speed 11000rpm | ||
Maximum Speed - Grease 55800°/s | ||
Maximum Speed - Oil 66000°/s | ||
Series NUP | ||
Dynamic Load Rating 53000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ2306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU306C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU306EAT2X 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECM 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
