NTN NU306C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 704-757
- Mfr. Part No.:
- NU306C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,118.74
(exc. VAT)
PHP4,612.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,118.74 |
*price indicative
- RS Stock No.:
- 704-757
- Mfr. Part No.:
- NU306C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 53000N | |
| Outside Diameter | 72mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 50000N | |
| Number of Rows | 1 | |
| Series | NU | |
| End Type | Open | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 53000N | ||
Outside Diameter 72mm | ||
Internal Clearance C3 | ||
Static Load Rating 50000N | ||
Number of Rows 1 | ||
Series NU | ||
End Type Open | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for superior performance and reliability in a range of applications. Designed to accommodate heavy radial loads while providing enhanced operational efficiency, this bearing features a floating separation that allows for easy installation and maintenance. Its pressed steel cage ensures robust structure and stability, making it an Ideal choice for various industries.
Single row design allows for efficient handling of radial loads
Cylindrical roller configuration enhances load-carrying capacity
Separable construction simplifies installation and maintenance processes
Pressed steel cage provides robust structural integrity
Optimised for high-performance applications in various industrial sectors
Designed by ntn, a trusted name in bearing technology
Related links
- NTN NJ2306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU306EAT2X 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP306ET2XC3U 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECM 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2306 ECML/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
