SKF NU 306 ECM 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 463-867
- Mfr. Part No.:
- NU 306 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP24,252.58
(exc. VAT)
PHP27,162.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,252.58 |
*price indicative
- RS Stock No.:
- 463-867
- Mfr. Part No.:
- NU 306 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 72mm | |
| Static Load Rating | 48kN | |
| Series | NU | |
| Dynamic Load Rating | 58.5kN | |
| Limiting Speed | 12000rpm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 72mm | ||
Static Load Rating 48kN | ||
Series NU | ||
Dynamic Load Rating 58.5kN | ||
Limiting Speed 12000rpm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 306 ECJ 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECJ/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NU 207 ECM 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECKP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
