SKF NU 306 ECJ/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 586-081
- Mfr. Part No.:
- NU 306 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP61,227.22
(exc. VAT)
PHP68,574.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP61,227.22 | PHP6,122.722 |
*price indicative
- RS Stock No.:
- 586-081
- Mfr. Part No.:
- NU 306 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 58.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Outside Diameter | 72mm | |
| Static Load Rating | 48kN | |
| Series | NU | |
| Limiting Speed | 12000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 58.5kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Outside Diameter 72mm | ||
Static Load Rating 48kN | ||
Series NU | ||
Limiting Speed 12000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 306 ECJ 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 306 ECJ/C3 30 mm ID Roller Bearing, 72 mm OD
- SKF NU 306 ECM 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 2306 ECML/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
