NTN NU316ET2XC3 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 704-778
- Mfr. Part No.:
- NU316ET2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP22,570.57
(exc. VAT)
PHP25,279.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,570.57 |
*price indicative
- RS Stock No.:
- 704-778
- Mfr. Part No.:
- NU316ET2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 170mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 282000N | |
| Dynamic Load Rating | 284000N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Grease | 22200°/s | |
| Limiting Speed | 4400rpm | |
| Maximum Speed - Oil | 26400°/s | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 170mm | ||
Internal Clearance C3 | ||
Static Load Rating 282000N | ||
Dynamic Load Rating 284000N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Grease 22200°/s | ||
Limiting Speed 4400rpm | ||
Maximum Speed - Oil 26400°/s | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU316C3 80 mm ID Roller Bearing, 170 mm OD
- NTN NJ316C3 80 mm ID Roller Bearing, 170 mm OD
- NTN NJ2316 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN NU316ET2X 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- NTN 22316EAW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
