NTN NU316C3 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 704-775
- Mfr. Part No.:
- NU316C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP22,570.57
(exc. VAT)
PHP25,279.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,570.57 |
*price indicative
- RS Stock No.:
- 704-775
- Mfr. Part No.:
- NU316C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 207000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 170mm | |
| Bearing Material | Steel | |
| Limiting Speed | 4800rpm | |
| Maximum Speed - Grease | 24600°/s | |
| Maximum Speed - Oil | 28800°/s | |
| Series | NU | |
| Dynamic Load Rating | 211000N | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 207000N | ||
Internal Clearance C3 | ||
Outside Diameter 170mm | ||
Bearing Material Steel | ||
Limiting Speed 4800rpm | ||
Maximum Speed - Grease 24600°/s | ||
Maximum Speed - Oil 28800°/s | ||
Series NU | ||
Dynamic Load Rating 211000N | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN NU316ET2XC3 80 mm ID Roller Bearing, 170 mm OD
- NTN NJ316C3 80 mm ID Roller Bearing, 170 mm OD
- NTN NJ2316 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 E Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD
