NTN NJ2316 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 698-989
- Mfr. Part No.:
- NJ2316
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP36,626.12
(exc. VAT)
PHP41,021.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,626.12 |
*price indicative
- RS Stock No.:
- 698-989
- Mfr. Part No.:
- NJ2316
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 21600°/s | |
| Limiting Speed | 4200rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 25200°/s | |
| Series | NJ | |
| Static Load Rating | 330000N | |
| Internal Clearance | CN | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 305000N | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Maximum Speed - Grease 21600°/s | ||
Limiting Speed 4200rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Maximum Speed - Oil 25200°/s | ||
Series NJ | ||
Static Load Rating 330000N | ||
Internal Clearance CN | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 305000N | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for a variety of applications involving axial loads. Featuring a separable design and constructed with a Durable pressed steel cage, this bearing is engineered to provide efficient support in rotational movements while ensuring longevity under demanding conditions. With an internal diameter of 80 mm and an external diameter of 170 mm, it ensures compatibility with multiple machinery setups. Its robust structure accommodates significant loads, thus enhancing operational reliability.
Durable pressed steel cage for enhanced longevity
Separable design allows for easy assembly and disassembly
Suitable for single direction axial loads, providing targeted support
Radial clearance class CN ensures standard performance levels
Robust load capacities with dynamic load capabilities of up to 305 million mN
High fatigue limit load of 38 million mN for extended service life
Temperature tolerance from -40°C to 120°C ensures versatility across different conditions
Min fillet radius of 2.1 mm enhances fitting precision
Designed with upper and under roller diameters for optimized load distribution
Related links
- NTN NU316C3 80 mm ID Roller Bearing, 170 mm OD
- NTN NJ316C3 80 mm ID Roller Bearing, 170 mm OD
- NTN NU316ET2XC3 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 30316DU Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN 32316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- NTN NU316ET2X 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- NTN 22316EAW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
