NTN NJ2309EAT2XC3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 704-586
- Mfr. Part No.:
- NJ2309EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,847.37
(exc. VAT)
PHP11,029.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,847.37 |
*price indicative
- RS Stock No.:
- 704-586
- Mfr. Part No.:
- NJ2309EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 153kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 8200rpm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 34200°/s | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 162kN | |
| Series | NJ | |
| Maximum Speed - Oil | 49200°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 153kN | ||
Internal Clearance C3 | ||
Limiting Speed 8200rpm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 34200°/s | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 162kN | ||
Series NJ | ||
Maximum Speed - Oil 49200°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for exceptional performance under axial loads. Engineered for reliability and durability, this separable bearing features a polyamide cage that enhances its operational efficiency. With an internal diameter of 45 mm and an external diameter of 100 mm, it is ideally suited for a variety of applications where dependable rotation is crucial. This model not only offers robust load handling capabilities but is also designed to maintain optimal performance across a variety of operating temperatures, making it the perfect choice for demanding environments.
Separable design enables straightforward installation and maintenance
Constructed with a polyamide cage for enhanced durability and reduced friction
Dynamic load capacity of 162,000,000 mN ensures reliability under heavy loads
Static load capacity of 153,000,000 mN provides robust performance under stationary conditions
Fatigue limit load of 18,700,000 mN guarantees longevity in demanding applications
Optimised for oil lubrication with a limit speed of 49,200 °/s
Grease lubrication limit speed of 34,200 °/s allows for versatility in lubrication choices
Operating temperature range from -20°C to 120°C ensures performance stability in varying conditions
Related links
- NTN NUP309U 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU2309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309EG1 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
