NTN NJ309C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 704-607
- Mfr. Part No.:
- NJ309C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,750.65
(exc. VAT)
PHP8,680.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,750.65 |
*price indicative
- RS Stock No.:
- 704-607
- Mfr. Part No.:
- NJ309C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 43200°/s | |
| Outside Diameter | 100mm | |
| Number of Rows | 1 | |
| Static Load Rating | 71000N | |
| Internal Clearance | C3 | |
| Maximum Speed - Oil | 50400°/s | |
| Series | NJ | |
| Dynamic Load Rating | 82000N | |
| Limiting Speed | 8400rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 43200°/s | ||
Outside Diameter 100mm | ||
Number of Rows 1 | ||
Static Load Rating 71000N | ||
Internal Clearance C3 | ||
Maximum Speed - Oil 50400°/s | ||
Series NJ | ||
Dynamic Load Rating 82000N | ||
Limiting Speed 8400rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed to support axial loads in one direction, making it an Ideal choice for various mechanical applications. Crafted with a separable construction and a pressed steel cage, this bearing facilitates ease of assembly and disassembly, enhancing maintenance efficiency. Featuring a robust internal diameter of 45 mm and an external diameter of 100 mm, it ensures optimal performance when subjected to dynamic loads of up to 82 million mN.
Separable design allows for simple assembly and disassembly
Optimised for single direction axial load applications
Lightweight at only 0.879 kg for easier handling
Utilises a pressed steel cage for enhanced durability
Dynamic and static load ratings ensure reliability under varying conditions
Operates effectively at a minimum temperature of -40°C and a maximum of 120°C
Designed with a radial clearance class of C3 for increased performance
Incorporates a range of abutment specifications for application versatility
Capable of supporting high-speed operations with oil and grease lubrication limits
Related links
- NTN NUP309U 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU2309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309EG1 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309EAT2X 45 mm ID Cylindrical Roller Bearing, 100 mm OD
