NTN NUP309U 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 704-434
- Mfr. Part No.:
- NUP309U
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,137.91
(exc. VAT)
PHP9,114.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,137.91 |
*price indicative
- RS Stock No.:
- 704-434
- Mfr. Part No.:
- NUP309U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 71000N | |
| Internal Clearance | CN | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 74000N | |
| Series | NUP | |
| Maximum Speed - Oil | 50400°/s | |
| Limiting Speed | 8400rpm | |
| Maximum Speed - Grease | 43200°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 71000N | ||
Internal Clearance CN | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 74000N | ||
Series NUP | ||
Maximum Speed - Oil 50400°/s | ||
Limiting Speed 8400rpm | ||
Maximum Speed - Grease 43200°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU2309 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ309EG1 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309EG1C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU309EAT2X 45 mm ID Cylindrical Roller Bearing, 100 mm OD
