NTN NJ220 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 700-196
- Mfr. Part No.:
- NJ220
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP25,567.19
(exc. VAT)
PHP28,635.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,567.19 |
*price indicative
- RS Stock No.:
- 700-196
- Mfr. Part No.:
- NJ220
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 34mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | NJ | |
| Maximum Speed - Oil | 27000°/s | |
| Maximum Speed - Grease | 22800°/s | |
| Limiting Speed | 4500rpm | |
| Bearing Material | Steel | |
| End Type | Open | |
| Dynamic Load Rating | 203000N | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 217000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 34mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series NJ | ||
Maximum Speed - Oil 27000°/s | ||
Maximum Speed - Grease 22800°/s | ||
Limiting Speed 4500rpm | ||
Bearing Material Steel | ||
End Type Open | ||
Dynamic Load Rating 203000N | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 217000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is expertly designed for handling single-direction axial loads with remarkable efficiency. This high-performance bearing features a separable structure that facilitates easy installation and maintenance, ensuring minimal downtime in industrial applications. With a robust metal cage constructed from pressed steel, it ensures a Durable solution capable of upholding dynamic and static load conditions. This bearing is engineered to excel in demanding environments, providing reliable support while minimising friction and wear over a prolonged operational lifespan.
Constructed with a pressed steel cage for enhanced durability
Designed specifically for single row cylindrical roller configurations
Handles dynamic load up to 203 million mN for robust performance
Offers a static load capacity of 217 million mN ensuring reliability
Fatigue limit load rated at 24 million mN for added endurance
Facilitates oil lubrication limit speed of 27000 °/s for effective operation
Enables grease lubrication limit speed of 22800 °/s accommodating various lubrication needs
Minimum operating temperature set at 233.15 K suitable for specific environmental conditions
Maximum operating temperature of 393.15 K ensuring performance stability in extreme scenarios
Separable design simplifies installation and maintenance processes
Related links
- FAG NJ220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NU220 100 mm ID Roller Bearing, 180 mm OD
- NTN 33220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN NU220EAG1C3 100 mm ID Roller Bearing, 180 mm OD
- NTN NU220C3 100 mm ID Roller Bearing, 180 mm OD
- NTN NU2220C3 100 mm ID Roller Bearing, 180 mm OD
- NTN 30220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
