NTN NU2220C3 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 699-187
- Mfr. Part No.:
- NU2220C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP31,737.47
(exc. VAT)
PHP35,545.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,737.47 |
*price indicative
- RS Stock No.:
- 699-187
- Mfr. Part No.:
- NU2220C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 286000N | |
| Outside Diameter | 180mm | |
| Maximum Speed - Grease | 21000°/s | |
| End Type | Open | |
| Series | NU | |
| Limiting Speed | 4100rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 24600°/s | |
| Internal Clearance | C3 | |
| Static Load Rating | 340000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 286000N | ||
Outside Diameter 180mm | ||
Maximum Speed - Grease 21000°/s | ||
End Type Open | ||
Series NU | ||
Limiting Speed 4100rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Maximum Speed - Oil 24600°/s | ||
Internal Clearance C3 | ||
Static Load Rating 340000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to ensure optimal performance in various applications. Its lightweight, yet robust construction features a pressed steel cage, providing effective support for the rolling elements while allowing for smooth operation. With an internal diameter of 100 mm and an external diameter of 180 mm, this bearing offers a compact, reliable solution for shaft support, catering to diverse industrial demands. The design incorporates minimum fillet radii to facilitate seamless integration into machinery setups, while its static and dynamic load capacities ensure durability under pressure.
Single row design offers flexibility in application
Separable construction allows for easy mounting and dismounting
Lightweight design at only 4.57 kg aids in reduced load on equipment
Dynamic load capacity of 286,000,000 mN ensures longevity and reliability
Static load capacity of 340,000,000 mN for superior performance under stationary conditions
Fatigue limit load of 37,500,000 mN enhances resistance to wear
Optimal oil lubrication limit speed of 24,600 °/s promotes high-speed machining
Grease lubrication limit speed of 21,000 °/s for versatile maintenance options
Temperature range from 233.15 °K to 393.15 °K for stable performance across varying conditions
Minimum shoulder diameters and radii ensure compatibility with a variety of housing designs
Related links
- NTN NU220 100 mm ID Roller Bearing, 180 mm OD
- NTN 33220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 32220U Single Row Tapered Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN NJ220 100 mm ID Roller Bearing, 180 mm OD
- NTN NU220EAG1C3 100 mm ID Roller Bearing, 180 mm OD
- NTN NU220C3 100 mm ID Roller Bearing, 180 mm OD
- NTN 30220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- SKF 23220 CCK/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
