NTN NU220 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 698-643
- Mfr. Part No.:
- NU220
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP23,842.98
(exc. VAT)
PHP26,704.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,842.98 |
*price indicative
- RS Stock No.:
- 698-643
- Mfr. Part No.:
- NU220
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 34mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 20300N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 27000°/s | |
| Maximum Speed - Grease | 22800°/s | |
| Limiting Speed | 4500rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 217000N | |
| Internal Clearance | CN | |
| Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 34mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 20300N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 27000°/s | ||
Maximum Speed - Grease 22800°/s | ||
Limiting Speed 4500rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 217000N | ||
Internal Clearance CN | ||
Outside Diameter 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered to provide optimal performance in demanding applications. With a robust design featuring a pressed steel cage, it ensures a reliable operation by facilitating smooth rotation while efficiently managing radial loads. Ideal for both oil and grease lubrication, this bearing boasts impressive dynamic and static load capacities, making it suitable for various industrial environments. The precision of its dimensions, including an internal diameter of 100 mm and an external diameter of 180 mm, highlights its engineering excellence. Built for longevity and reliability, The NTN Single Row Cylindrical Roller Bearing is a dependable choice for enhancing machinery performance.
Constructed with a high-quality pressed steel cage for durability
Designed to manage significant radial loads efficiently
Offers excellent dynamic load capacity of 203000000 mN
Ensures reliability with a static load capacity of 217000000 mN
Facilitates a maximum operational temperature of 120 °C
Provides versatility with compatibility for oil and grease lubrication
Optimised for precise fitting with defined internal and external diameters
Minimises operational friction through an effective fillet radius design
Crafted for easy installation while maintaining performance integrity
Related links
- FAG NU220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU220-E-XL-M1 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN 33220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 32220U Single Row Tapered Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN NJ220 100 mm ID Roller Bearing, 180 mm OD
- NTN NU220EAG1C3 100 mm ID Roller Bearing, 180 mm OD
- NTN NU220C3 100 mm ID Roller Bearing, 180 mm OD
