NTN NJ217EAT2X 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 700-193
- Mfr. Part No.:
- NJ217EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,137.51
(exc. VAT)
PHP18,074.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,137.51 |
*price indicative
- RS Stock No.:
- 700-193
- Mfr. Part No.:
- NJ217EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Maximum Speed - Grease | 24600°/s | |
| Limiting Speed | 5800rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 199000N | |
| Maximum Speed - Oil | 34800°/s | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 198000N | |
| Internal Clearance | CN | |
| Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Maximum Speed - Grease 24600°/s | ||
Limiting Speed 5800rpm | ||
Number of Rows 1 | ||
Static Load Rating 199000N | ||
Maximum Speed - Oil 34800°/s | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 198000N | ||
Internal Clearance CN | ||
Outside Diameter 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for efficient handling of radial and axial loads in a variety of applications. Its separable design allows for easy assembly and disassembly, making maintenance straightforward. Constructed with a robust polyamide cage, this bearing is engineered for durability and reliability, ensuring it performs optimally even under challenging conditions. With a precise internal and external diameter, this bearing guarantees a perfect fit in machinery, enhancing operational efficiency.
Single row cylindrical roller design optimises load distribution
Polyamide cage enhances durability and reduces friction
Separable design simplifies installation and maintenance
Robust construction ensures reliable performance under axial loads
Dynamic load capacity of 198000000 mN facilitates heavy duty applications
Static load capacity of 199000000 mN improves stability
Fatigue limit load capacity of 23000000 mN extends product lifespan
Suitable for both oil and grease lubrication enhancing versatility
Operating temperature range from 253.15 K to 393.15 K ensures reliability in varying conditions
Related links
- NTN NU217EG1C3 85 mm ID Roller Bearing, 150 mm OD
- NTN NU2217 85 mm ID Roller Bearing, 150 mm OD
- NTN 32217U Taper Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN NU217 85 mm ID Roller Bearing, 150 mm OD
- NTN 33217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 22217EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
