NTN NU217 85 mm ID Roller Bearing, 150 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP13,176.85

(exc. VAT)

PHP14,758.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,176.85

*price indicative

RS Stock No.:
698-627
Mfr. Part No.:
NU217
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

28mm

Bore Type

Cylindrical

Cage Material

Steel

Maximum Speed - Grease

27000°/s

Maximum Speed - Oil

31800°/s

Series

NU

End Type

Open

Dynamic Load Rating

134000N

Outside Diameter

150mm

Internal Clearance

CN

Static Load Rating

140000N

Number of Rows

1

Limiting Speed

5300rpm

Bearing Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to excel in supporting both radial and axial loads. Featuring a floating design with a separable pressed steel cage, this bearing ensures optimum performance for a variety of applications. With an internal diameter of 85 mm and an external diameter of 150 mm, it accommodates moderate to heavy loads while maintaining efficiency. The robust construction boasts a radial clearance class of CN, making it Ideal for applications requiring reliability and long-lasting durability. Its specified mass of 1.87 kg enhances stability, while its operating temperature range allows for seamless operation in diverse environments.

Separable design allows for easy assembly and disassembly

Pressed steel cage provides high durability under varying loads

Radial clearance class CN offers a balance of performance and reliability

Dynamic load rating of 134,000,000 mN supports heavy-duty applications

Min operating temperature of -40°C ensures functionality in extreme conditions

Max operating temperature of 120°C accommodates a wide range of applications

High fatigue limit load capability enhances longevity and performance

Optimised for both oil and grease lubrication, giving flexibility in maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy