NTN NU2217 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 699-180
- Mfr. Part No.:
- NU2217
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,876.88
(exc. VAT)
PHP21,142.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,876.88 |
*price indicative
- RS Stock No.:
- 699-180
- Mfr. Part No.:
- NU2217
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 188000N | |
| Outside Diameter | 150mm | |
| Internal Clearance | CN | |
| Static Load Rating | 218000N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 28800°/s | |
| Maximum Speed - Grease | 24600°/s | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 188000N | ||
Outside Diameter 150mm | ||
Internal Clearance CN | ||
Static Load Rating 218000N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 28800°/s | ||
Maximum Speed - Grease 24600°/s | ||
Limiting Speed 4800rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance in industries demanding reliability and precision. Featuring a robust design, this bearing is Ideal for applications requiring floating assembly and separability, ensuring easy maintenance and assembly. The pressed steel cage and high load capacities make it a dependable choice for dynamic and static loads alike. With its internal diameter of 85 mm and external diameter of 150 mm, it delivers excellent durability under varying operating conditions.
Internal diameter of 85 mm for versatile compatibility
External diameter of 150 mm ensures stability and strength
Bearing width of 36 mm provides robust support for heavy loads
Designed with a pressed steel cage for enhanced durability
Capable of handling dynamic loads up to 188,000,000 mN
Static load capacity reaches 218,000,000 mN, ensuring reliability in static conditions
Fatigue limit load of 25,300,000 mN extends operational life
Optimised for oil lubrication with a limit speed of 28,800 °/s
Suitable for grease lubrication with a limit speed of 24,600 °/s
Minimum operating temperature at 233.15 °K supports diverse environments
Maximum operating temperature at 393.15 °K allows for high-performance applications
Carefully designed abutments for precise fit with shoulder diameters
Max fillet radius of 2 mm enhances performance in tight spaces
Related links
- NTN NU217EG1C3 85 mm ID Roller Bearing, 150 mm OD
- NTN NJ217EAT2X 85 mm ID Roller Bearing, 150 mm OD
- NTN 32217U Taper Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN NU217 85 mm ID Roller Bearing, 150 mm OD
- NTN 33217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 22217EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
