NTN NJ216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 700-189
- Mfr. Part No.:
- NJ216
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,970.72
(exc. VAT)
PHP15,647.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,970.72 |
*price indicative
- RS Stock No.:
- 700-189
- Mfr. Part No.:
- NJ216
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 26mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 140mm | |
| Maximum Speed - Oil | 34200°/s | |
| Series | NJ | |
| Number of Rows | 1 | |
| Static Load Rating | 122000N | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 28800°/s | |
| Dynamic Load Rating | 118000N | |
| Limiting Speed | 5700rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 26mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 140mm | ||
Maximum Speed - Oil 34200°/s | ||
Series NJ | ||
Number of Rows 1 | ||
Static Load Rating 122000N | ||
Internal Clearance CN | ||
Maximum Speed - Grease 28800°/s | ||
Dynamic Load Rating 118000N | ||
Limiting Speed 5700rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is expertly engineered for efficient radial load support in various industrial applications. Its separable design and robust pressed steel cage ensure exceptional durability and ease of maintenance. With an internal diameter of 80 mm and an external diameter of 140 mm, this bearing optimally balances strength and size, making it Ideal for machinery that requires reliable axial load handling. Enhanced by precision manufacturing, this bearing not only provides stability but also contributes to the longevity of operational equipment by effectively managing operating temperatures ranging from -40°C to 120°C.
Constructed with a pressed steel cage for increased durability and longevity
Separable design allows for easy assembly and disassembly
Accommodates radial loads while managing axial loads effectively
Mass of 1.525 kg ensures stable performance under heavy duty conditions
Dynamic load capacity of 118000000 mN supports demanding operational requirements
Static load capacity of 122000000 mN offers assurance for fixed load applications
Fatigue limit load of 14500000 mN enhances longevity under cyclic loading
Optimised temperature range to ensure reliable operation in extreme conditions
Compact dimensions with precise aspect ratios aid in integration into various systems
Compliant with strict industry standards ensuring reliability and safety
Related links
- FAG NJ216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ2216ET2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NUP2216ET2XU 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2XC3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU216EAG1C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
