NTN NU216EAG1C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 698-625
- Mfr. Part No.:
- NU216EAG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP22,221.12
(exc. VAT)
PHP24,887.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,221.12 |
*price indicative
- RS Stock No.:
- 698-625
- Mfr. Part No.:
- NU216EAG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 26mm | |
| Bore Type | Round | |
| Internal Clearance | C3 | |
| Outside Diameter | 140mm | |
| Maximum Speed - Grease | 26400°/s | |
| Limiting Speed | 6100rpm | |
| Number of Rows | 1 | |
| Series | NU | |
| Maximum Speed - Oil | 36600°/s | |
| Static Load Rating | 167kN | |
| Dynamic Load Rating | 165kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 26mm | ||
Bore Type Round | ||
Internal Clearance C3 | ||
Outside Diameter 140mm | ||
Maximum Speed - Grease 26400°/s | ||
Limiting Speed 6100rpm | ||
Number of Rows 1 | ||
Series NU | ||
Maximum Speed - Oil 36600°/s | ||
Static Load Rating 167kN | ||
Dynamic Load Rating 165kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing provides robust support for radial loads, ensuring optimal performance in various machinery. With a dynamic load capacity of 165,000,000 mN and a static load capacity of 167,000,000 mN, it withstands heavy operational stresses while maintaining exceptional durability. Additionally, its thoughtful design features a maximum operating temperature of 393.15 °K and a minimum temperature of 233.15 °K, making it versatile for diverse working environments.
Engineered for single row cylindrical roller bearing functionality
Dynamic load capacity ensures high performance under stress
Static load capacity offers exceptional durability for heavy applications
Designed to operate efficiently across a wide temperature range
Compact dimensions enhance adaptability for various equipment types
Min fillet radius optimises load distribution for greater reliability
Precision manufacturing contributes to long service life and reduced maintenance needs
Related links
- NTN NJ216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ2216ET2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NUP2216ET2XU 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2XC3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
